
The Panasonic HC4E-L-AC100V is a general purpose relay with a contact current rating of 2A and a coil voltage of 100V AC. It features a non-latching coil type and operates within a temperature range of -40°C to 60°C. The relay is socketable and has a 20ms operate and release time. It is compliant with RoHS regulations and is available in bulk packaging.
Panasonic HC4E-L-AC100V technical specifications.
| Coil Current | 12mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-L-AC100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
