
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Operates with a 24VDC coil voltage and 37mA coil current, consuming 900mW. Offers a contact current rating of 2A with gold and silver contact material, and a maximum current rating of 5A. AC output voltage rating up to 250V. Designed for socketable, plug-in mounting with quick connect termination, and operates within a temperature range of -40°C to 60°C.
Panasonic HC4E-L-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-L-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
