Panasonic HC4ED-H-AC115V technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4ED-H-AC115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
