
This Panasonic general purpose relay features a non-latching coil with a resistance of 10kΩ and a voltage rating of 110V DC. It can handle a maximum current of 3A and a maximum voltage of 250V AC. The relay has a contact material of gold and silver and a maximum operating temperature of 60°C. It is socketable and plug-in mountable, and is available in a bulk packaging quantity of 20.
Panasonic HC4ED-H-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4ED-H-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
