
4PDT signal relay featuring a 24VDC coil with 650 Ohm resistance and 37mA coil current. Offers a 3A maximum contact current rating with Silver/Gold contact material, suitable for general purpose and automotive applications. This plug-in, socketable relay operates within a -40°C to 70°C temperature range, with 20ms operate and release times. RoHS compliant and lead-free, it consumes 900mW and supports up to 250VAC.
Panasonic HC4ED-H-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4ED-H-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
