
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. This relay operates with a 24VAC coil voltage and a 50mA coil current. It offers a contact current rating of 3A and a maximum AC voltage rating of 250V, with contacts made from silver and gold. Designed for through-hole mounting with straight PC pin termination, it boasts an operate and release time of 20ms and operates within a temperature range of -40°C to 70°C.
Panasonic HC4ED-HP-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4ED-HP-AC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
