
General purpose relay featuring a 4PDT (4 Pole Double Throw) configuration. Coil operates at 24VDC with a current draw of 37mA and 900mW power consumption. Contact ratings include 1A and a maximum of 3A, with Gold/Silver contact material. Operates within a temperature range of -40°C to 60°C, offering 250VAC maximum voltage rating. Socketable panel mount design with plug-in termination.
Panasonic HC4ED-L-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4ED-L-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
