Analog optical sensor head with a 30mm sensing range, operating within a -10°C to 40°C temperature range. Designed for 24VDC power supply. Features an analog output signal. Packaged individually in a box.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Box |
| Series | HD-T1 |
| RoHS | Compliant |