The HD1E-M-DC24V is a 24V general purpose relay with a contact current rating of 1A. It features a non-latching coil type with a resistance of 2.06kR and a voltage of 24V DC. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is available in a through hole mount configuration and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HD1E-M-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 11.6mA |
| Coil Resistance | 2.06kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HD |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HD1E-M-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.