Panasonic HD1E-M-DC5V technical specifications.
| Coil Current | 56.1mA |
| Coil Resistance | 89R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HD |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HD1E-M-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.