Panasonic HD1E-M-DC6V technical specifications.
| Coil Current | 46.8mA |
| Coil Resistance | 128R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 7.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HD |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HD1E-M-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.