The HE1aN-AC48V is a 48V AC coil voltage relay with a maximum switching current of 30mA and a maximum switching power of 8.31kVA. It has a non-latching relay construction and a plug-in mounting style. The relay operates within a temperature range of -50°C to 55°C and has a maximum switching voltage of 277V AC and 30V DC.
Panasonic HE1aN-AC48V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 48V |
| Coil Current | 39mA |
| Maximum Pick-Up Voltage | 33.6VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 30A |
| Maximum Switching Power | 8.31kVA |
| Mounting | Plug-In |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic HE1aN-AC48V to view detailed technical specifications.
No datasheet is available for this part.