
General purpose SPST signal relay featuring a 24V DC coil voltage and 80mA coil current. Offers a robust 30A contact current rating with tin/silver contact material and silver plating. Designed for chassis or socket mounting with quick connect termination, this relay operates within a -50°C to 55°C temperature range and boasts a 30ms operate time and 10ms release time. Rated for 277V AC and 30V DC, with a 1.92W power consumption.
Panasonic HE1AN-DC24V technical specifications.
| Package/Case | 300 |
| Coil Current | 80mA |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 33mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Switching Current | 30A |
| Termination | Quick Connect |
| Test Voltage | 10kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 90g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
