Panasonic HE1AN-SW-DC110V technical specifications.
| Coil Current | 17.5mA |
| Coil Resistance | 6.3kR |
| Coil Voltage (DC) | 110V |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN-SW-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.