This Panasonic relay features a SPST-NO contact arrangement with a 1 Form A contact form. It has a maximum pick-up voltage of 4.2VDC and a minimum dropout voltage of 0.6VDC. The relay can handle a maximum AC switching voltage of 277 and a maximum DC switching voltage of 30. It can also switch up to 30A and 8.31kVA. The relay is constructed with a non-latching mechanism and has a termination style of screw terminal with 4 terminals. It operates within a temperature range of -50 to 55 degrees Celsius.
Panasonic HE1aN-SW-DC6V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 320.9mA |
| Coil Resistance | 18.8Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 30A |
| Maximum Switching Power | 8.31kVA |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic HE1aN-SW-DC6V to view detailed technical specifications.
No datasheet is available for this part.