SPST general-purpose electromechanical relay featuring DC input and AC output. Coil operates at 12VDC with a current draw of 0.16A and power consumption of 1920mW. Designed for through-hole, straight mounting with solder termination. Operating temperature range spans from -50°C to 55°C.
Panasonic HE1AN-W-DC12V-Y6 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -50 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic HE1AN-W-DC12V-Y6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.