Panasonic HE1AN24J technical specifications.
| Package/Case | 300 |
| Mount | Plug-In |
| Ratings | IP40 |
| Switching Current | 30A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE1AN24J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.