
DPST general purpose electromechanical relay featuring a 120V AC coil with 2.1mA coil current and 5.2kΩ coil resistance. Offers a 25A contact current rating with Tin/Silver contacts and a maximum AC voltage rating of 277V, alongside a 30V DC maximum voltage rating. Designed for chassis or plug-in mounting via socket termination, with operate and release times of 30ms. Operating temperature range spans from -50°C to 55°C, and the component is lead-free and RoHS compliant.
Panasonic HE2AN-AC120V technical specifications.
| Coil Current | 2.1mA |
| Coil Resistance | 5.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Plug |
| Throw Configuration | DPST |
| Weight | 90g |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-AC120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
