
The HE2AN-AC48V relay from Panasonic is a general purpose electromechanical relay with a contact current rating of 25A and a maximum operating temperature of 55°C. It is designed for chassis mount and plug-in applications and has a maximum voltage rating of 277V AC and 30V DC. The relay has a non-latching coil type and operates at 39mA with a coil resistance of 1.2kΩ. It is lead free and RoHS compliant.
Panasonic HE2AN-AC48V technical specifications.
| Coil Current | 39mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Plug |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-AC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.