DPST General Purpose Relay with a 48V DC non-latching coil, featuring a 25A contact current rating and Tin/Silver contact material. This chassis mount, plug-in relay offers quick connect termination and operates within a -50°C to 55°C temperature range. It boasts a 277V AC maximum voltage rating and 30V DC maximum voltage rating, with an operate time of 30ms and release time of 10ms.
Panasonic HE2AN-DC48V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
