Panasonic HE2AN-Q-AC100V technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -50 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | HE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic HE2AN-Q-AC100V to view detailed technical specifications.
No datasheet is available for this part.