The HE2aN-Q-AC48V is a DPST-NO electromechanical relay with a 48VAC coil voltage and 39mA coil current. It has a maximum pick-up voltage of 33.6VAC and a minimum dropout voltage of 7.2VAC. The relay can switch up to 6.925kVA and has a maximum switching current of 25A. It is a non-latching relay with a 30ms operate time and is suitable for operation between -50°C and 55°C.
Panasonic HE2aN-Q-AC48V technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 48V |
| Coil Current | 39mA |
| Maximum Pick-Up Voltage | 33.6VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 6.925kVA |
| Mounting | Flange Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic HE2aN-Q-AC48V to view detailed technical specifications.
No datasheet is available for this part.