
General purpose electromechanical relay featuring a DPST (Double Pole Single Throw) configuration. Offers a 25A contact current rating with a 30VDC maximum contact voltage and 277VAC maximum contact voltage. Operates with a 120VAC coil voltage, consuming 2700mW and drawing 22.1mA with a 5.2kR coil resistance. This non-latching relay has a 30ms operate and release time, with a contact material of tin and silver. Designed for chassis mounting with screw termination, it operates within a temperature range of -50°C to 55°C and is RoHS compliant.
Panasonic HE2AN-S-AC120V technical specifications.
| Coil Current | 22.1mA |
| Coil Resistance | 5.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Height | 52mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-S-AC120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
