
DPST general purpose electromechanical relay with a 25A contact current rating and 277VAC/30VDC maximum voltage rating. Features a 240VAC coil voltage, 10.8mA coil current, and 20.8kR coil resistance. Operates within a -50°C to 55°C temperature range with 30ms operate and release times. Chassis mountable with screw termination, constructed with tin/silver contact material, and is RoHS compliant.
Panasonic HE2AN-SW-AC240V technical specifications.
| Coil Current | 10.8mA |
| Coil Resistance | 20.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Height | 35.8mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-SW-AC240V to view detailed technical specifications.
No datasheet is available for this part.