
The HE2AN-SW-DC110V is a general purpose relay with a non-latching coil type and a maximum operating temperature range of -50°C to 55°C. It has a contact current rating of 25A and a maximum voltage rating of 30V DC. The relay is mounted on the chassis and has a screw termination. It is RoHS compliant and has a package quantity of 20 in bulk packaging.
Panasonic HE2AN-SW-DC110V technical specifications.
| Coil Current | 17.5mA |
| Coil Resistance | 6.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-SW-DC110V to view detailed technical specifications.
No datasheet is available for this part.
