
General purpose electromechanical relay featuring a DPST contact configuration and momentary operation. Coil specifications include 12VDC input, 160mA current, 75Ω resistance, and 1.92W power consumption. Contact ratings offer 25A maximum current and 30VDC maximum voltage, with silver-tin contact material. Designed for chassis mounting with screw termination, this RoHS compliant relay operates between -50°C and 55°C.
Panasonic HE2AN-SW-DC12V technical specifications.
| Coil Current | 160mA |
| Coil Power | 1.92W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN-SW-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
