Panasonic HE2AN12 technical specifications.
| Application(s) | POWER |
| Coil Current | 160mA |
| Coil Power | 1.92W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin |
| Contact Type | 2 NO, DPST-NO |
| Depth | 33mm |
| Height | 35mm |
| Length | 50mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Mount | PCB |
| Power Consumption | 1.92W |
| Reach SVHC Compliant | No |
| Switching Current | 25A |
| Switching Voltage | 30V |
| Termination | Through Hole |
| Throw Configuration | DPST |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.