DPST-NO power relay with a 24VDC coil voltage, 80mA coil current, and 1.92W coil power. Features a 20A contact current rating with Silver, Tin contact material. Operates within a -40°C to 55°C temperature range and offers a 30ms operate time and 10ms release time. Through-hole, PCB mountable with PC pin termination.
Panasonic HEV2aN-P-DC24V technical specifications.
| Application(s) | POWER |
| Coil Current | 80mA |
| Coil Power | 1.92W |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Depth | 50mm |
| Height | 39.4mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 210mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HE-V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HEV2aN-P-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.