Panasonic HG-HOLDDOWN-CLIP technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HG |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG-HOLDDOWN-CLIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.