Panasonic HG2-DC200V-F technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -50 |
| Termination Type | SNAP-ON |
| Manufacturer Series | HG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic HG2-DC200V-F to view detailed technical specifications.
No datasheet is available for this part.