
Panasonic HG3-AC220V-F technical specifications.
| Coil Current | 23.6mA |
| Coil Voltage (AC) | 220V |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG3-AC220V-F to view detailed technical specifications.
No datasheet is available for this part.
