
3PDT power relay featuring a 110VDC coil with 16.5mA coil current and 1.6W coil power. This general-purpose relay offers a 20A contact current rating with silver contacts and a 250V AC voltage rating. Designed for socketable mounting, it operates within a temperature range of -50°C to 40°C, with both operate and release times of 25ms. Dimensions are 50mm (length) x 36mm (depth) x 56mm (height).
Panasonic HG3-DC110V technical specifications.
| Coil Current | 16.5mA |
| Coil Power | 1.6W |
| Coil Resistance | 6.67kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG3-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
