Panasonic HG3-DC110V-F technical specifications.
| Coil Current | 16.5mA |
| Coil Resistance | 6.67kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium, Tin |
| Depth | 36mm |
| Length | 50mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Case |
| Power Consumption | 1.8W |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Weight | 185g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG3-DC110V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
