Panasonic HG3-DC12V-F technical specifications.
| Coil Resistance | 89.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG3-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.