Panasonic HG3-DC200V technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -50 |
| Termination Type | SCREW |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic HG3-DC200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.