Panasonic HG3-DC48V-F technical specifications.
| Coil Current | 33.1mA |
| Coil Resistance | 1.45kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG3-DC48V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
