
General purpose power relay featuring a 110VDC coil voltage and 20A contact current rating. This 4PDT relay offers a 250VAC maximum voltage rating and a contact material of Tin, Silver. With a 68x36x64.5mm dimension, it is socketable and utilizes quick connect termination. Operating within a -50°C to 40°C temperature range, it boasts a 40ms operate and release time.
Panasonic HG4-DC110V-F technical specifications.
| Coil Current | 20.3mA |
| Coil Power | 2.2W |
| Coil Resistance | 5.42kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 40ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 2.1W |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG4-DC110V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
