Panasonic HHR-150AAB01L5X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.5ah |
| Lead Free | Lead Free |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 260.82g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-150AAB01L5X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.