
Nickel Metal Hydride rechargeable battery, 1.2V output voltage and 1.5Ah capacity. Features a flat termination and metal casing with a 14.5mm diameter. This lead-free battery weighs 26.31g and is supplied in bulk packaging.
Panasonic HHR-150AAC8 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.5ah |
| Package/Case | Metal |
| Diameter | 14.5mm |
| Lead Free | Lead Free |
| Output Voltage | 1.2V |
| Package Quantity | 420 |
| Packaging | Bulk |
| Series | HHR |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 26.31g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HHR-150AAC8 to view detailed technical specifications.
No datasheet is available for this part.