Panasonic HHR-160AA/BF8 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.55ah |
| Lead Free | Lead Free |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 9.6V |
| Weight | 247.21g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic HHR-160AA/BF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.