The Panasonic HHR-160AA/BL2X3 is a nickel metal hydride battery with a capacity of 1.55Ah and a voltage rating of 7.2V. It features a lead-free termination and a weight of 185.52g. This rechargeable battery consists of six cells and is part of the HHR series.
Panasonic HHR-160AA/BL2X3 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.55ah |
| Lead Free | Lead Free |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 185.52g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic HHR-160AA/BL2X3 to view detailed technical specifications.
No datasheet is available for this part.