Panasonic HHR-160AAC7B technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.55ah |
| Diameter | 14.5mm |
| Lead Free | Lead Free |
| Series | HHR |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 31.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-160AAC7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.