Panasonic HHR-20SCPY14 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.9ah |
| Diameter | 23.1mm |
| Lead Free | Lead Free |
| Series | HHR |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 42.18g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-20SCPY14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.