This Panasonic HHR-20SCPY14F4 battery features a nickel metal hydride chemistry with a capacity of 1.9Ah and a voltage rating of 4.8V. It is rechargeable and has a lead-free termination. The battery is part of the HHR series and weighs 167.83g. It is designed for general use and has a number of cells of 4.
Panasonic HHR-20SCPY14F4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.9ah |
| Lead Free | Lead Free |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 167.83g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-20SCPY14F4 to view detailed technical specifications.
No datasheet is available for this part.
