Panasonic HHR-210AAB3B technical specifications.
| Capacity | 2.08ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 29g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HHR-210AAB3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
