
This 6-cell nickel metal hydride battery has a capacity of 1.9Ah and a voltage rating of 7.2V. It is rechargeable and features lead-free construction. The battery weighs 228.16g and is suitable for use in a variety of applications.
Panasonic HHR-210AHF6 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.9ah |
| Lead Free | Lead Free |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 228.16g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-210AHF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
