Panasonic HHR-300CH/FT technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 3.1Ah |
| Chemistry | Nickel-Metal Hydride |
| Cell Size | C |
| Number of Cells | 1 |
| Charge Current | 1.5mA |
| Charge Time | 2.4hr |
| Memory Effect | No |
| Special Features | Cylindrical Cells |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Product Weight | 80g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic HHR-300CH/FT to view detailed technical specifications.
No datasheet is available for this part.