Panasonic HHR-300CHA03 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.1ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 1.2V |
| Package Quantity | 180 |
| Series | HHR |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 80.74g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-300CHA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
