Panasonic HHR-300CHF8 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.1ah |
| Lead Free | Lead Free |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | HHR |
| Termination | Solder |
| Voltage Rating | 9.6V |
| Weight | 635g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-300CHF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.