
Nickel Metal Hydride (NiMH) rechargeable battery, 1.2V output voltage, 3Ah capacity. Features a metal casing with flat termination and a diameter of 23.1mm. This lead-free battery weighs 57.61g and is supplied in a package quantity of 600.
Panasonic HHR-30SCPY20 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 23.1mm |
| Lead Free | Lead Free |
| Output Voltage | 1.2V |
| Package Quantity | 600 |
| Series | HHR |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 57.61g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-30SCPY20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
